PDP SEO Portlet

B82477D4223M

Power Inductor (SMD), 22 uH, ± 20%, 2.8 A, Shielded, 4.5 A, 12.5mm x 12.5mm x 8.5mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82477D4223M
Secondary Manufacturer Part#: B82477D4223M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High rated current, low DC resistance
  • Temperature range up to +150 °C
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualified to AEC-Q200
  • RoHS-compatible
  • Coupling factor of typically 99% in average

Technical Attributes

Find Similar Parts

Description Value
78
22 uH
20
SMD
Shielded
8.5 mm
12.5 mm
B82477D4 Series
12.5 mm
2.8 A
4.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
USD $:
350+
$1.03673
7000+
$0.76771
14000+
$0.76381
28000+
$0.75992
56000+
$0.75602