PDP SEO Portlet

B82475A1333M

Power Inductor (SMD), 33 uH, ± 20%, 1.5 A, Unshielded, 1.6 A, 10.4mm x 10mm x 5.8mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82475A1333M
Secondary Manufacturer Part#: B82475A1333M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • LR (µH) : 33
  • Temperature range up to +150 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
120 mOhm
33 uH
20
Unshielded
5.8 mm
10.4 mm
B82475A1 Series
10 mm
1.5 A
1.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.56399
1000+
$0.54408
2000+
$0.52585
3000+
$0.50889
4000+
$0.493