PDP SEO Portlet

B82472P6333M

Power Inductor (SMD), 33 uH, ± 20%, 1.15 A, Shielded, 1.05 A, 7.3mm x 7.3mm x 4.5mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82472P6333M
Secondary Manufacturer Part#: B82472P6333M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High mechanical stability
  • Temperature range up to +150 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualified to AEC-Q200
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
150 mOhm
33 uH
20
2929
Shielded
4.5 mm
7.5 mm
B82472P6 Series
7.5 mm
1.15 A
1.05 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64449
10000+
$0.4725
20000+
$0.47011
40000+
$0.46771
80000+
$0.46531