B82472G4683M
Power Inductor (SMD), 68 uH, ± 20%, 690 mA, Shielded, 600 mA, 7.3mm x 7.3mm x 3.5mm
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: B82472G4683M
Secondary Manufacturer Part#: B82472G4683M000
- RoHS 10 Compliant
- Tariff Charges
- Temperature range up to +125 °C
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 690 mA | ||
| 68 µH | ||
| ± 20% | ||
| 0.46 ohm | ||
| 600 mA | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 2929 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |