PDP SEO Portlet

B82472G4223M

Power Inductor (SMD), 22 uH, ± 20%, 1.1 A, Shielded, 900 mA, 7.3mm x 7.3mm x 3.5mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82472G4223M
Secondary Manufacturer Part#: B82472G4223M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range up to +125 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
200 mOhm
22 uH
20
2929
Shielded
3.5 mm
7.5 mm
B82472G4 Series
7.5 mm
1.1 A
900 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.44443
12000+
$0.44216
24000+
$0.4399
48000+
$0.43763
96000+
$0.43536