PDP SEO Portlet

B82464P4474M

Power Inductor (SMD), 470 uH, ± 20%, 500 mA, Shielded, 550 mA, 10.4mm x 10.4mm x 4.8mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82464P4474M
Secondary Manufacturer Part#: B82464P4474M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High mechanical stability
  • Temperature range up to +150 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualification to AEC-Q200
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
930 mOhm
470 uH
20
Shielded
4.8 mm
10.4 mm
B82464P4 Series
10.4 mm
500 mA
550 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.9548
10500+
$0.61627
21000+
$0.59129
42000+
$0.5663
84000+
$0.55589