PDP SEO Portlet

B82464P4223M

Power Inductor (SMD), 22 uH, ± 20%, 2.25 A, Shielded, 2.5 A, 10.4mm x 10.4mm x 4.8mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82464P4223M
Secondary Manufacturer Part#: B82464P4223M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High mechanical stability
  • Temperature range up to +150 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • Qualification to AEC-Q200
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
52 mOhm
22 uH
20
Shielded
4.8 mm
10.4 mm
B82464P4 Series
10.4 mm
2.25 A
2.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.88571
10500+
$0.76338
21000+
$0.7595
42000+
$0.75562
84000+
$0.75175