PDP SEO Portlet

B82464G4224M

Power Inductor (SMD), 220 uH, ± 20%, 700 mA, Shielded, 860 mA, 10.4mm x 10.4mm x 4.8mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82464G4224M
Secondary Manufacturer Part#: B82464G4224M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range up to +150 °C
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
  • Qualified to AEC-Q200
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
390 mOhm
220 uH
20
Shielded
4.8 mm
10.4 mm
B82464G4 Series
10.4 mm
700 mA
860 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.76434
10500+
$0.53083
21000+
$0.51305
42000+
$0.49651
84000+
$0.481