PDP SEO Portlet

B82462G4472M

Power Inductor (SMD), 4.7 µH, 2 A, Shielded, 1.8 A, B82462G4 Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82462G4472M
Secondary Manufacturer Part#: B82462G4472M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82462G4472M is a surface mount shielded Power Inductor with ferrite core. This B82462G series magnetically shielded inductor features enamel copper wire and winding welded to terminals. This inductor's terminals are made of CuSn6 base Ag/Sn layer and electro-plated terminals. Supports 0.1MHz frequency and ±20% of inductance tolerance. It is suitable for reflow soldering.

  • High rated current
  • Low DC resistance
  • Qualified to AEC-Q200 standard

Technical Attributes

Find Similar Parts

Description Value
35 mOhm
4.7 uH
20
Shielded
3 mm
6.3 mm
B82462G4 Series
6.3 mm
2 A
2.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: