PDP SEO Portlet

B82453C301A

Wirewound Inductor, 6.3 mH, 90 Ohm, ± 3%, 440 kHz

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82453C301A
Secondary Manufacturer Part#: B82453C0301A000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ferrite
220 Ohm
6.3, 11 mH
3
Shielded
3.6 mm
12.5 mm
B82453C*A Series
11.5 mm
330 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$3.62162
7200+
$2.99004
14400+
$2.86883
28800+
$2.74761
57600+
$2.6971