PDP SEO Portlet

B82450H2364A

Wirewound Inductor, 2.36 mH, 25 Ohm, ± 3%, 2 MHz

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82450H2364A
Secondary Manufacturer Part#: B82450H2364A000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ferrite
25 Ohm
2.36 mH
3
Shielded
2.4 mm
11.4 mm
B82450H2364A000 Series
3.5 mm
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9491
10000+
$0.71588
20000+
$0.68685
40000+
$0.65783
80000+
$0.64574