PDP SEO Portlet

B82432C1394K

Wirewound Inductor, 390 uH, 15.3 Ohm, ± 10%, 4.2 MHz, 80 mA, 1812 [4532 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82432C1394K
Secondary Manufacturer Part#: B82432C1394K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range up to +150 °C
  • High Q factor
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
80 mA
15.3 Ohm
390 uH
10
1812 [4532 Metric]
Shielded
3.4 mm
4.7 mm
SIMID Series
3.4 mm
4.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.38023
25000+
$0.2476
50000+
$0.23757
100000+
$0.22753
200000+
$0.22335