B82432C1333K
Wirewound Inductor, 33 uH, 1.85 Ohm, ± 10%, 13 MHz, 230 mA, 1812 [4532 Metric]
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: B82432C1333K
Secondary Manufacturer Part#: B82432C1333K000
- RoHS 10 Compliant
- Tariff Charges
- Temperature range up to +150 °C
- High Q factor
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 µH | ||
| 230 mA | ||
| ± 10% | ||
| null | ||
| 1.85 ohm | ||
| null | ||
| Molded | ||
| null | ||
| null | ||
| null | ||
| 1812 [4532 Metric] | ||
| 13 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |