PDP SEO Portlet

B82422A1562J100

Wirewound Inductor, 5.6 uH, 2.6 Ohm, ± 5%, 100 MHz, 140 mA, 1210 [3225 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82422A1562J100
Secondary Manufacturer Part#: B82422A1562J100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range up to +145 °C
  • High Q factor
  • High resonance frequency
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
140 mA
2.6 Ohm
5.6 uH
5
1210 [3225 Metric]
Shielded
2.1 mm
3.5 mm
SIMID Series
2.8 mm
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.19086
24000+
$0.16844
48000+
$0.16758
96000+
$0.16672
192000+
$0.16587