B82422A1273K100
Wirewound Inductor, 27 uH, 3.7 Ohm, ± 10%, 15 MHz, 120 mA, 1210 [3225 Metric]
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: B82422A1273K100
- RoHS 10 Compliant
- Tariff Charges
- Temperature range up to +145 °C
- High Q factor
- High resonance frequency
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 µH | ||
| 120 mA | ||
| ± 10% | ||
| null | ||
| 3.7 ohm | ||
| null | ||
| Molded | ||
| null | ||
| null | ||
| null | ||
| 1210 [3225 Metric] | ||
| 15 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |