PDP SEO Portlet

B82422A1182J100

Wirewound Inductor, 1.8 uH, 600 Milliohm, ± 5%, 250 MHz, 290 mA, 1210 [3225 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82422A1182J100
Secondary Manufacturer Part#: B82422A1182J100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature range up to +145 °C
  • High Q factor
  • High resonance frequency
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
Ferrite
290 mA
600 mOhm
1.8 uH
5
1210 [3225 Metric]
Shielded
2.1 mm
3.5 mm
SIMID Series
2.8 mm
250 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.19086
24000+
$0.1704
48000+
$0.16954
96000+
$0.16868
192000+
$0.16781