PDP SEO Portlet

B82144A2105J

RF Choke, High Frequency, 1 mH, 200 mA, 3.8 Ohm, ± 5%, 1.2 MHz

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82144A2105J
Secondary Manufacturer Part#: B82144A2105J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.

  • Wide inductance value ranges from 1µH to 100000µH
  • Rated current range from 20mA to 2200mA
  • Operating temperature range 40°C
  • ±3%, ±5% and ±10% tolerance
  • Base material is CuAg0.1
  • Compliant to IEC 60062 standards
  • Compliant to climatic category IEC 60068-155/125/56

Technical Attributes

Find Similar Parts

Description Value
200 mA
3.8 Ohm
1 mH
5
B82144A Series
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.2248
15000+
$0.18306
30000+
$0.17693
60000+
$0.17122
120000+
$0.16588