PDP SEO Portlet

B82144A2104J

RF Choke, High Frequency, 100 uH, 600 mA, 700 Milliohm, ± 5%, 3.5 MHz

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B82144A2104J
Secondary Manufacturer Part#: B82144A2104J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.

  • Wide inductance value ranges from 1µH to 100000µH
  • Rated current range from 20mA to 2200mA
  • Operating temperature range 40°C
  • ±3%, ±5% and ±10% tolerance
  • Base material is CuAg0.1
  • Compliant to IEC 60062 standards
  • Compliant to climatic category IEC 60068-155/125/56

Technical Attributes

Find Similar Parts

Description Value
600 mA
700 mOhm
100 uH
5
B82144A Series
3.5 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20292
15000+
$0.1625
30000+
$0.15706
60000+
$0.152
120000+
$0.14725