PDP SEO Portlet

B81123C1472M189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y1, Through Hole, 500 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B81123C1472M189
Secondary Manufacturer Part#: B81123C1472M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-healing properties
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
± 20%
Radial Box - 2 Pin
Through Hole
3000 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
AEC-Q200
Y1
-888
500 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$0.55737
22400+
$0.39892
44800+
$0.3969
89600+
$0.39488
179200+
$0.39285