B81123C1472M
Power Film Capacitor, 4700 pF, ± 20%
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B81123C1472M
Secondary Manufacturer Part#: B81123C1472M000
- RoHS 10 Compliant
- Tariff Charges
- Self-healing properties
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 pF | ||
| null | ||
| null | ||
| Through Hole | ||
| Metallized PP (Polypropylene) | ||
| 3 kV/µs | ||
| GRADE III (Test Condition B) | ||
| 15 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Y1 | ||
| null | ||
| 500 VAC | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |