B81123C1222M189
Safety Capacitor, 2200 pF, 500 VAC, ± 20%, Y1, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B81123C1222M189
Secondary Manufacturer Part#: B81123C1222M189
- RoHS 10 Compliant
- Tariff Charges
- Self-healing properties
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| 20% | ||
| Through Hole | ||
| 3 V/us | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 100 °C | ||
| -40 °C | ||
| Y1 | ||
| -888 | ||
| 500 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |