PDP SEO Portlet

B81123C1102M289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 20%, Y1, Through Hole, 500 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B81123C1102M289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-healing properties
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-40 °C
Y1
null
500 VAC
3 kV/µs
B81123 Series
± 20%
AEC-Q200
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition A)
110 °C
2200 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1170  Mult:1170  
Need More?
USD $:
$ 0.26787
1170+
$0.26787
37440+
$0.24853
74880+
$0.24725
149760+
$0.24598
299520+
$0.2447
SubTotal:
$313.41