B78476A8251A3
Telecom Transformer 1:1 1500VAC -1dB Surface Mount
Manufacturer:TDK
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: B78476A8251A3
Secondary Manufacturer Part#: B78476A8251A003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Gull wing | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 24 | ||
| 16 mm | ||
| 17.6 x 16 x 5.7 mm | ||
| 5.7 mm | ||
| 17.6 mm | ||
| 1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |