B78416A2360A3
Manufacturer:TDK
Product Category:
Transformers, Other Transformers
Avnet Manufacturer Part #: B78416A2360A3
Secondary Manufacturer Part#: B78416A2360A003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| 245 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 5 | ||
| 8.8 x 7.6 x 7.1 mm | ||
| Automotive | ||
| Automotive Transformer | ||
| 1:1:8.42 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |