PDP SEO Portlet

B72660M231K72

TVS Varistor, 230 VAC, 300 VDC, B726 Standard, 595 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72660M231K72
Secondary Manufacturer Part#: B72660M0231K072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Electrical equivalents to leaded types SIOV-S05/S07
  • Operating voltage up to 300 VRMS
  • SMD plastic package
  • RoHS-compatible
  • Suitable for lead-free soldering
  • UL approved
  • CSA approved (types with voltages higher than 130 VRMS)
  • PSpice models available

Technical Attributes

Find Similar Parts

Description Value
595 V
85 °C
-40 °C
4.5 mm
B726 Standard Series
4032 [10080 Metric]
Metal Oxide Varistor (MOV)
230 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.45829
10000+
$0.3417
20000+
$0.33996
40000+
$0.33823
80000+
$0.33649