PDP SEO Portlet

B72650M151K72

TVS Varistor, 150 VAC, 200 VDC, B726 Standard, 395 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72650M151K72
Secondary Manufacturer Part#: B72650M0151K072
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Electrical equivalents to leaded types SIOV-S05/S07
  • Operating voltage up to 300 VRMS
  • SMD plastic package
  • RoHS-compatible
  • Suitable for lead-free soldering
  • UL approved
  • CSA approved (types with voltages higher than 130 VRMS)
  • PSpice models available

Technical Attributes

Find Similar Parts

Description Value
395 V
85 °C
-40 °C
3.2 mm
B726 Standard Series
3225 [8063 Metric]
Metal Oxide Varistor (MOV)
150 V
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34676
10000+
$0.2698
20000+
$0.26593
40000+
$0.26216
80000+
$0.25462