PDP SEO Portlet

B72590T170S160

TVS Varistor, 17 VAC, 19 VDC, Standard, 59 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72590T170S160
Secondary Manufacturer Part#: B72590T0170S160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4 (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available
  • 20A Surge Current, 19Vdc

Technical Attributes

Find Similar Parts

Description Value
null
17 V
Multilayer Varistor (MLV)
-40 °C
19 V
null
null
0402 [1005 Metric]
null
85 °C
null
59 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.08294
20000+
$0.08294
100000+
$0.06049
200000+
$0.05963
400000+
$0.05877
800000+
$0.05792
SubTotal:
$1,658.80