PDP SEO Portlet

B72590D160H60

TVS Varistor, 16 VDC, High Speed, 290 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72590D160H60
Secondary Manufacturer Part#: B72590D0160H060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VDC,max (V) : 16
  • Very low capacitance values 0.6 up to 10 pF
  • ESD protection to IEC 61000-4-2, level 4
  • Bidirectional ESD protection in one component
  • No change in ESD protection performance at temperatures up to 85 °C (temperature derating)
  • Low parasitic inductance
  • Low leakage current
  • Fast response time <0.5 ns
  • Lead-free nickel barrier terminations suitable for lead-free soldering
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
290 V
Surface Mount
1
85 °C
-40 °C
High Speed Series
0402 [1005 Metric]
Multilayer Varistor (MLV)
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04743
50000+
$0.033
100000+
$0.0319
200000+
$0.0308
400000+
$0.0297