PDP SEO Portlet

B72580T40M62

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 17 V, 1812 [4532 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72580T40M62
Secondary Manufacturer Part#: B72580T0040M062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4 (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
17 V
125 °C
-55 °C
0.8 J
2.5 mm
Standard Series
1812 [4532 Metric]
Multilayer Varistor (MLV)
4 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.44
7500+
$0.34258
15000+
$0.34084
30000+
$0.3391
60000+
$0.33737