PDP SEO Portlet

B72540T6300K62

TVS Varistor, 30 VAC, 38 VDC, CTVS Surge protection, 77 V, 2220 [5750 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72540T6300K62
Secondary Manufacturer Part#: B72540T6300K062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
77 V
125 °C
-55 °C
2.5 mm
CTVS Surge protection Series
2220 [5750 Metric]
Multilayer Varistor (MLV)
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.63845
24000+
$1.63018
48000+
$1.6219
96000+
$1.61362
192000+
$1.60535