PDP SEO Portlet

B72540E350K62

TVS Varistor, 35 VAC, 45 VDC, CTVS Standard, 90 V, 2220 [5750 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72540E350K62
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reliable ESD protection up to 30 kV acc. to IEC 61000-4-2
  • High energy absorption capability
  • Low leakage current
  • No temperature derating up to 150 °C
  • High life time robustness
  • Stable protection level
  • RoHS-compatible, lead-free
  • Qualified based on AEC-Q200
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
null
35 V
Multilayer Varistor (MLV)
-55 °C
45 V
null
null
2220 [5750 Metric]
null
150 °C
null
90 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.15347
1000+
$1.15347
6000+
$0.80921
12000+
$0.7987
24000+
$0.77848
48000+
$0.76875
SubTotal:
$1,153.47