B72530T140K62
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
- RoHS 10 Compliant
- Tariff Charges
- ESD acc. to IEC 61000-4-2 level 4
- (8 kV contact, 15 kV air discharge)
- Surge current up to 1200 A
- Bidirectional protection
- No derating up to 125°C (for case sizes = 0603)
- Fast response (< 0.5 ns)
- RoHS-compatible
- CT version suitable for lead-free soldering
- PSpice simulation models available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 V | ||
| 125 °C | ||
| -55 °C | ||
| 1.7 mm | ||
| Standard Series | ||
| 1210 [3225 Metric] | ||
| Multilayer Varistor (MLV) | ||
| 14 V | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |