PDP SEO Portlet

B72520T300K62

TVS Varistor, 30 V, 38 V, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72520T300K62
Secondary Manufacturer Part#: B72520T0300K062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The surge protection series comprises a range of multilayer varistors for protection against severe transient overvoltage and high surge currents, such as 8/20 µs pulses with peak currents up to 6000A and 10/700 µs pulses up to 45A.

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
77 V
125 °C
-55 °C
1.1 J
1.7 mm
Standard Series
1206 [3216 Metric]
Multilayer Varistor (MLV)
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23932
60000+
$0.13024
120000+
$0.12496
240000+
$0.11968
480000+
$0.11748