PDP SEO Portlet

B72520T200K62

TVS Varistor, 20 VAC, 26 VDC, Standard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72520T200K62
Secondary Manufacturer Part#: B72520T0200K062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
54 V
125 °C
-55 °C
0.7 J
1.7 mm
Standard Series
1206 [3216 Metric]
Multilayer Varistor (MLV)
20 V
26 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23932
60000+
$0.13024
120000+
$0.12496
240000+
$0.11968
480000+
$0.11748