PDP SEO Portlet

B72520T170K62

TVS Varistor, 17 VAC, 22 VDC, Standard, 44 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72520T170K62
Secondary Manufacturer Part#: B72520T0170K062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
null
17 V
Multilayer Varistor (MLV)
null
22 V
null
null
1206 [3216 Metric]
null
null
null
44 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.13822
3000+
$0.13822
SubTotal:
$414.66