PDP SEO Portlet

B72520E200K62

TVS Varistor, 20 VAC, 26 VDC, CTVS Standard, 54 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72520E200K62
Secondary Manufacturer Part#: B72520E0200K062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD/EMI filter array provides an ideal combination of EMI filtering and ESD protection for high-speed bus system transceivers such as Ethernet and Flexray.

  • VRMS,max (V) : 20
  • ESD protection acc. to IEC 61000-4-2, level 4
  • Capacitance deviation between array elements C1 and C2 : < 3%
  • Max. relative capacitance change: < 0.1%/K
  • Low leakage current
  • Load-dump/ jump-start resistant
  • Stable protection level
  • Bidirectional protection
  • No temperature derating up to 125 °C
  • RoHS-compatible, lead-free
  • Qualification based on AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
54 V
150 °C
-55 °C
CTVS Standard Series
AEC-Q200
1206 [3216 Metric]
Multilayer Varistor (MLV)
20 V
26 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25641
60000+
$0.25512
120000+
$0.25382
240000+
$0.25252
480000+
$0.25123