PDP SEO Portlet

B72510T40M62

TVS Varistor, 4 VAC, 5.5 VDC, Standard, 19 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72510T40M62
Secondary Manufacturer Part#: B72510T0040M062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
19 V
125 °C
-55 °C
1.4 mm
Standard Series
0805 [2012 Metric]
Multilayer Varistor (MLV)
4 V
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14314
48000+
$0.12675
96000+
$0.1261
192000+
$0.12545
384000+
$0.1248