PDP SEO Portlet

B72510E300K62

TVS Varistor, 30 VAC, 38 VDC, CTVS Standard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72510E300K62
Secondary Manufacturer Part#: B72510E0300K062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD protection level acc. to ISO 10605, IEC 61000-4-2 level 4
  • Bidirectional protection
  • Capacitance ratings down to 2 pF
  • Low insertion loss
  • Low leakage current
  • No signal distortion
  • RoHS-compatible
  • Suitable for lead-free soldering

Technical Attributes

Find Similar Parts

Description Value
77 V
150 °C
-55 °C
0.3 J
CTVS Standard Series
AEC-Q200
0805 [2012 Metric]
Multilayer Varistor (MLV)
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.18771
48000+
$0.13682
96000+
$0.13612
192000+
$0.13543
384000+
$0.13473