PDP SEO Portlet

B72500T70K60

TVS Varistor, 7 VAC, 9 VDC, Standard, 27 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72500T70K60
Secondary Manufacturer Part#: B72500T0070K060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
null
7 V
Multilayer Varistor (MLV)
null
9 V
null
null
0603 [1608 Metric]
null
null
null
27 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.098
8000+
$0.098
40000+
$0.09751
80000+
$0.09702
160000+
$0.09653
320000+
$0.09604
SubTotal:
$784.00