PDP SEO Portlet

B72500T40M60

TVS Varistor, 17 VAC, 22 VDC, StandarD, 50 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72500T40M60
Secondary Manufacturer Part#: B72500T0040M060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD acc. to IEC 61000-4-2 level 4
  • (8 kV contact, 15 kV air discharge)
  • Surge current up to 1200 A
  • Bidirectional protection
  • No derating up to 125°C (for case sizes = 0603)
  • Fast response (< 0.5 ns)
  • RoHS-compatible
  • CT version suitable for lead-free soldering
  • PSpice simulation models available

Technical Attributes

Find Similar Parts

Description Value
50 V
125 °C
-55 °C
0.9 mm
StandarD Series
0805 [2012 Metric]
Multilayer Varistor (MLV)
17 V
22 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
8000+
$0.08843
40000+
$0.08176
80000+
$0.08134
160000+
$0.08092
320000+
$0.08051