PDP SEO Portlet

B72500D0160H060

TVS Varistor, 16 VDC, High Speed, 290 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72500D0160H060
Secondary Manufacturer Part#: 38K0229
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low capacitance values 0.6 up to 10 pF
  • ESD protection to IEC 61000-4-2, level 4
  • Bidirectional ESD protection in one component
  • No change in ESD protection performance at temperatures up to 85 °C (temperature derating)
  • Low parasitic inductance
  • Low leakage current
  • Fast response time <0.5 ns
  • Lead-free nickel barrier terminations suitable for lead-free soldering
  • RoHS-compatible
  • 16Vdc, 290V Clamp Voltage

Technical Attributes

Find Similar Parts

Description Value
290 V
Surface Mount
1
85 °C
-40 °C
High Speed Series
0603 [1608 Metric]
Multilayer Varistor (MLV)
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.094
30+
$0.09
50+
$0.084
100+
$0.079
250+
$0.073
1000+
$0.066