B72242L421K102
TVS Varistor, 420 VAC, 560 VDC, B722 HighE Standard LS42, 1.12 kV, Radial Leaded
Manufacturer:TDK
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: B72242L421K102
Secondary Manufacturer Part#: B72242L0421K102
- RoHS 10 Compliant
- Tariff Charges
- Dimensions Equivalent to SIOV-LS40
- High Surge Current up to 65kA
- Wide Operating Voltage Range 250 to 460 VRMS
- Designed In Accordance With the Requirements of IEC 61643-1, Class II, for Low-Voltage Surge Protection Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 420 V | ||
| Metal Oxide Varistor (MOV) | ||
| null | ||
| 560 V | ||
| null | ||
| Radial Leaded | ||
| null | ||
| null | ||
| null | ||
| 1.12 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |