B72225S4321K101
TVS Varistor, 320 VAC, 420 VDC, B722 SuperioR S25, 840 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)
- RoHS 10 Compliant
- Tariff Charges
- High-energy SuperioR series E4
- Wide operating voltage range 130 … 750 VRMS
- UL approval to UL 1449 (file number E321126 – exception 580 V)
- Very high surge current rating up to 20 kA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 840 V | ||
| 105 °C | ||
| -40 °C | ||
| 855 J | ||
| 31 mm | ||
| B722 SuperioR S25 Series | ||
| Disc 25mm | ||
| 25 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 320 V | ||
| 420 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |