PDP SEO Portlet

B72225S4141K101

TVS Varistor, 140 VAC, 180 VDC, B722 SuperioR S25, 360 V, Disc, Radial Leaded, 25 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72225S4141K101
Secondary Manufacturer Part#: B72225S4141K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy SuperioR series E4
  • Wide operating voltage range 130 … 750 VRMS
  • UL approval to UL 1449 (file number E321126 – exception 580 V)
  • Very high surge current rating up to 20 kA

Technical Attributes

Find Similar Parts

Description Value
360 V
105 °C
-40 °C
855 J
31 mm
B722 SuperioR S25 Series
Disc 25mm
25 mm
Metal Oxide Varistor (MOV)
140 V
180 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.05257
5000+
$1.8016
10000+
$1.79245
20000+
$1.7833
40000+
$1.77416