B72220S301K101
TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:TDK
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: B72220S301K101
Secondary Manufacturer Part#: B72220S0301K101
- RoHS 10 Compliant
- Tariff Charges
The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
- Round varistor element, leaded
- Coating: epoxy resin, flame-retardant to UL 94 V-0
- Wide operating voltage range 11 to 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 85 °C ambient temperature
- Peak energy range from 0.3J to 410J
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 710 V | ||
| 105 °C | ||
| -40 °C | ||
| 151 J | ||
| 25.5 mm | ||
| StandarD B722 Series | ||
| Disc 20mm | ||
| 20 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 275 V | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |