PDP SEO Portlet

B72220S271K551

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 20 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72220S271K551
Secondary Manufacturer Part#: B72220S0271K551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Leaded Varistor
  • High-energy SuperioR series E4
  • Wide operating voltage range 130 … 750 VRMS
  • UL approval to UL 1449 (file number E321126 – exception 580 V)
  • Very high surge current rating up to 20kA
  • Nominal disc diameter 2mm

Technical Attributes

Find Similar Parts

Description Value
null
275 V
Metal Oxide Varistor (MOV)
null
350 V
null
null
Disc 20mm
null
null
20 mm
710 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.3964
4000+
$0.3964
20000+
$0.23205
40000+
$0.23086
80000+
$0.22967
160000+
$0.22848
SubTotal:
$1,585.60