B72220S2551K101
Click image to enlarge
Manufacturer:TDK
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: B72220S2551K101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 410 pF | ||
| 1.5 kV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 20mm | ||
| 20 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 550 V | ||
| 745 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |