PDP SEO Portlet

B72220S2251K101

TVS Varistor, 250 VAC, 320 VDC, B722 AdvanceD, 650 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72220S2251K101
Secondary Manufacturer Part#: B72220S2251K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 1 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
650 V
105 °C
-40 °C
25.5 mm
B722 AdvanceD Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
250 V
320 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.45784
7500+
$0.21815
15000+
$0.20931
30000+
$0.20046
60000+
$0.19678