PDP SEO Portlet

B72220S2131K101

TVS Varistor, 130 VAC, 170 VDC, B722 AdvanceD, 340 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72220S2131K101
Secondary Manufacturer Part#: B72220S2131K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 1 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
340 V
105 °C
-40 °C
25.5 mm
B722 AdvanceD Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
130 V
170 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.55214
7500+
$0.29353
15000+
$0.29204
30000+
$0.29055
60000+
$0.28906