B72220S131K101
TVS Varistor, 130 V, 170 V, StandarD Series, 340 V, Disc 20mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:TDK
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: B72220S131K101
Secondary Manufacturer Part#: B72220S0131K101
- RoHS 10 Compliant
- Tariff Charges
The B72220S131K101 is a Metal Oxide Varistor with flame-retardant to UL94V-0 epoxy resin coating. The StandarD series varistor offers no derating up to 85°C ambient temperature and high surge current ratings up to 8kA.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 340 V | ||
| null | ||
| null | ||
| null | ||
| 8 kA | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Disc 20mm | ||
| 20 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 130 V | ||
| 170 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |